RF Solutions ANT-PCB4242-FL Square Omnidirectional Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 762-0061
- Mfr. Part No.:
- ANT-PCB4242-FL
- Brand:
- RF Solutions
46 In stock for same day dispatch
Added
Price Each
Kr. 37,11
(exc. VAT)
Kr. 46,39
(inc. VAT)
Units | Per unit |
1 + | Kr. 37,11 |
- RS Stock No.:
- 762-0061
- Mfr. Part No.:
- ANT-PCB4242-FL
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
Product Details
GSM Penta-Band PCB Antenna 42x42mm
Frequency Range: 800 / 900 / 1800 / 1900 / 2100MHz
Omni Directional 1/2 Wave
Miniature size 42 x 42 x 1 mm
VSWR <3.0
RG178 Coax 50 Ω Input Impedance
2-3dBi Gain (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -40 to +70°C
Omni Directional 1/2 Wave
Miniature size 42 x 42 x 1 mm
VSWR <3.0
RG178 Coax 50 Ω Input Impedance
2-3dBi Gain (nominal)
Vertical Polarization
Admitted Radiation Power 1W
iPex/UFL Connector
Operating Temperature -40 to +70°C
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
Antenna Physical Form | Square |
Connector Type | UFL |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Lead Length | 0.1m |
Series | PCB4242 |
- RS Stock No.:
- 762-0061
- Mfr. Part No.:
- ANT-PCB4242-FL
- Brand:
- RF Solutions