DIS Sensors Hall Effect Sensor Horizontal, Block Body 30V
- RS Stock No.:
- 285-8686
- Distrelec Article No.:
- 300-30-978
- Mfr. Part No.:
- QG40N-KAXYZ-1,5-AI-PT
- Brand:
- DIS Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8686
- Distrelec Article No.:
- 300-30-978
- Mfr. Part No.:
- QG40N-KAXYZ-1,5-AI-PT
- Brand:
- DIS Sensors
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
| Brand | DIS Sensors | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Horizontal | |
| Body Style | Block | |
| Maximum Supply Voltage | 30 V | |
| Depth | 40 mm | |
| Distrelec Product Id | 30030978 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Length | 25 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | No | |
| Terminal Type | Cable | |
| Width | 40 mm | |
| Select all | ||
|---|---|---|
Brand DIS Sensors | ||
Product Type Hall Effect Sensor | ||
Mount Type Horizontal | ||
Body Style Block | ||
Maximum Supply Voltage 30 V | ||
Depth 40 mm | ||
Distrelec Product Id 30030978 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Length 25 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals No | ||
Terminal Type Cable | ||
Width 40 mm | ||
- COO (Country of Origin):
- NL
The acceleration sensor by Dis Sensors is ideal for precise measurement in various industrial applications. With its compact design and high accuracy, this sensor offers reliable performance in monitoring acceleration levels.
Plastic injection molded housing for durability
IP67 Ingress Protection for use in harsh environments
Wide measuring range of ± 1.5 G for versatile applications
High accuracy of ± 0.02g typ. for reliable data
Output of 4 - 20 mA for easy integration with existing systems
Related links
- Honeywell Technologies Hall Effect Sensor Snap-in Block Body, 30 V 30V
- Honeywell Technologies Hall Effect Sensor Snap-in Block Body, 30 V 30V
- ROHM Hall Effect Sensor Surface Block Body 4.5V
- Vishay Hall Effect Sensor Flange Block Body, 5 V dc 5V dc
- Vishay Hall Effect Sensor Flange Block Body, 20 V dc 5V dc
- ZF Hall Effect Sensor Flange Block Body, 18 V dc 24V
- RS PRO Hall Effect Sensor Block Body, 24 V dc 24V dc
- Honeywell Technologies Hall Effect Sensor Screw Block Body, 30 V dc 10V