Vishay Hall Effect Sensor Panel 5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 617,30

(exc. VAT)

Kr. 771,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 617,30
2 - 4Kr. 604,95
5 - 9Kr. 524,64
10 - 24Kr. 493,98
25 +Kr. 467,90

*price indicative

Packaging Options:
RS Stock No.:
743-5677
Mfr. Part No.:
981HE0B4WA8H01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Hall Effect Sensor

Terminal Type

Lead Wire

Mount Type

Panel

Switching Frequency

1kHz

Maximum Supply Voltage

5V

Minimum Operating Temperature

-45°C

Series

981 HE

Width

22mm

Standards/Approvals

EN 61000-4-8 (level A), EN 61000-6-4 (level A), EN 60068-2-7, IEC 62132-2 part 2 (level A), EN 61000-4-2, EN 60068-2-6

Length

47mm

IP Rating

IP50

Maximum Operating Temperature

125°C

Reverse Polarity Protection

Yes

Housing Material

Thermoplastic

Throttle Position Sensor


Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the Ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and Shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Accurate linearity down to ±0.5%

Easy mounting principle

Non contacting technology: Hall Effect

Supply Voltage 5Vdc (10mA typ.)

Model dedicated to all applications in harsh environments

Output Wires

Position Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy