Picard Sledge Hammer with Wood Handle, 5 kg
- RS Stock No.:
- 176-5441
- Mfr. Part No.:
- PC0000202-05
- Brand:
- Picard
Subtotal (1 unit)*
Kr. 1 464,89
(exc. VAT)
Kr. 1 831,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 464,89 |
*price indicative
- RS Stock No.:
- 176-5441
- Mfr. Part No.:
- PC0000202-05
- Brand:
- Picard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 5kg | |
| Handle Material | Wood | |
| Overall Length | 800mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 5kg | ||
Handle Material Wood | ||
Overall Length 800mm | ||
Standards/Approvals DIN | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Ragni Sledgehammer
The Ragni sledgehammers are new-age tools with a large, flat, metalhead, attached to a handle. They are available in a variety of head materials dependent on the task. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer is not enough to complete a task. It used for heavy-duty applications.
Features and Benefits
• Handle material is wood
• Weight 5kg
Related links
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg