Picard Club Hammer with Stainless Steel Handle, 600 g
- RS Stock No.:
- 176-5460
- Mfr. Part No.:
- PC0029810
- Brand:
- Picard
Subtotal (1 unit)*
Kr. 760,53
(exc. VAT)
Kr. 950,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 760,53 |
*price indicative
- RS Stock No.:
- 176-5460
- Mfr. Part No.:
- PC0029810
- Brand:
- Picard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Hammer Type | Claw Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 600g | |
| Handle Material | Stainless Steel | |
| Overall Length | 320mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Hammer Type Claw Hammer | ||
Product Type Club Hammer | ||
Head Weight 600g | ||
Handle Material Stainless Steel | ||
Overall Length 320mm | ||
Standards/Approvals DIN | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Picard Lump Hammer
The Picard construction lump hammer weighs 600g. It is used for demolition or driving large objects.
Features and Benefits
• Brown special grip
• Chromium-molybdenum steel tube handle
• Claw and tip specially hardened
• Hammer head finely polished
• Magnetic nail holder
• Track surface is roughened
Related links
- Picard Alloy Steel Head Brick Hammer with Tubular Steel Handle, 600 g
- Halder Steel Head Soft Face Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- BETA Copper Head Club Hammer with Wood Handle, 600 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- BETA Engineer Hammer with Wood Handle, 600 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg
- Facom Chipping Hammer with Hickory Wood Handle, 600 g