Bopla Eletec Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 100 mm x 40 mm x, 50 mm
- RS Stock No.:
- 161-8860
- Mfr. Part No.:
- 43420104 SE 420 E/CEE
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 264,94
(exc. VAT)
Kr. 331,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 264,94 |
*price indicative
- RS Stock No.:
- 161-8860
- Mfr. Part No.:
- 43420104 SE 420 E/CEE
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 100mm | |
| External Width | 50mm | |
| Push Buttons | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 109g | |
| Series | Eletec | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Grey | ||
External Length 100mm | ||
External Width 50mm | ||
Push Buttons No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 109g | ||
Series Eletec | ||
Keypad Recess No | ||
Housings with mains power socket
These housings, available in two shades of grey consist of 2 stackable sections and are mounted using 4 screws in the base.
Fitted with a 16 A (2 + T) plug in accordance with DIN 49441 R2, which can be used in both French and German sockets.
Related links
- Bopla Eletec Series Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 40 mm x, 65 mm
- Bopla Eletec Series Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 66 mm x, 65 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 196 mm x 40 mm x, 100 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 86.8 mm x 22.2 mm x, 44.1 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 157 mm x 30 mm x, 84 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 25 mm x, 60 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 209.3 mm x 34.8 mm x, 98 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9