Bopla BoPad Series Black ABS Handheld Enclosure, IP65, 165 mm x 34 mm x, 90 mm

Subtotal (1 unit)*

Kr. 229,01

(exc. VAT)

Kr. 286,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 229,01

*price indicative

RS Stock No.:
200-5440
Mfr. Part No.:
35170015.HMT1 BOP 700
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Handheld Enclosure

Body Material

ABS

External Height

34mm

Integral Battery Compartment

No

IP Rating

IP65

Display Window

No

Colour

Black

External Length

165mm

External Width

90mm

Push Buttons

No

Hazardous Area Certification

No

Weight

109g

Standards/Approvals

RoHS

Series

BoPad

COO (Country of Origin):
RO
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is black and has dimensions 90x165x34 mm.

IP65 rating

Conforms to RoHS 2015/863/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy