Pactec JM Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 101.1 mm x 25.4 mm x, 61 mm
- RS Stock No.:
- 242-3764
- Mfr. Part No.:
- JM-42-039
- Brand:
- Pactec
Image representative of range
Subtotal (1 unit)*
Kr. 116,00
(exc. VAT)
Kr. 145,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 116,00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 151,88
(exc. VAT)
Kr. 189,85
(inc. VAT)
- RS Stock No.:
- 242-3764
- Mfr. Part No.:
- JM-42-039
- Brand:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25.4mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | White | |
| External Length | 101.1mm | |
| External Width | 61mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | JM | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25.4mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour White | ||
External Length 101.1mm | ||
External Width 61mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series JM | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
Related links
- Pactec JM-42 Black ABS Instrument Case 25.4 mm 61 mm
- Pactec T Series Black ABS Handheld Enclosure Integral Battery Compartment 217 mm x 25.4 mm x, 101.6 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 96.5 mm x 22.9 mm x, 61 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 25.4 mm x, 69.9 mm
- Pactec Black ABS Handheld Enclosure Integral Battery Compartment 203 mm x 38 mm x, 76 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 105 mm x 28 mm x, 61 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 146.1 mm x 32.7 mm x, 91.4 mm
- RS PRO Light Grey ABS Handheld Enclosure Integral Battery Compartment 190 mm x 39.9 mm x, 100.1 mm