Subtotal (1 unit)*
Kr. 381,90
(exc. VAT)
Kr. 477,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 381,90 |
*price indicative
- RS Stock No.:
- 192-3673
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hacksaw Insulated | |
| Teeth per Inch | 24 | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Material Cut | Metal, Wood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Saw Blade Type Hacksaw Insulated | ||
Teeth per Inch 24 | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
Material Cut Metal, Wood | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
RS PRO 1000V Insulated Mini Hacksaw
Introducing the RS PRO 1000V Mini Hacksaw. This compact, fully insulated hacksaw offers an ergonomic handle for increased comfort when being used over long periods of time, along with maximum bow rigidity. This RS PRO hacksaw is ideal and safe for use in electrical applications up to 1000V and is an essential piece of equipment for those working in both electrical and industrial engineering environments where cutting is required.
Features and Benefits:
• This full insulated RS PRO hacksaw has been designed to provide optimum and highly-stable blade control when cutting
• Insulated and safe for use in electrical applications up to 1000V
• The contoured and ergonomic handle provides ultimate comfort and secure grip and reduces user fatigue
• The 150 mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• Ideal for sawing in tight spaces, where access is limited
• Overall hacksaw length 230 mm
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. They can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more. Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking
Does it come with a blade?
Fully insulated
For safe electrical applications up to 1000V.
Includes 150mm/6 blade
Yes, the hacksaw is supplied with one 150 mm blade
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.