- RS Stock No.:
- 186-1554
- Mfr. Part No.:
- CFAST2SAT25
- Brand:
- StarTech.com
5 In stock for same day dispatch
Price Each
Kr. 467,28
(exc. VAT)
Kr. 584,10
(inc. VAT)
Units | Per unit |
1 + | Kr. 467,28 |
- RS Stock No.:
- 186-1554
- Mfr. Part No.:
- CFAST2SAT25
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Hard Drive Adapter, 6Gbps Maximum Data Transfer Rate, 99 (L) x 69mm (W) - CFAST2SAT25
This StarTech.com hard drive adapter lets your retrieve information at fast transfer speeds up to 6Gbps. It mimics the SATA HD, allowing a permanent CFast to SATA conversion for embedded solutions. Use it to extract data from digital cameras or move files and videos.
Features & Benefits
Adaptable housingThe 2.5in housing for convenient use of the card with laptops or standard mounting brackets.
OS independentThe device doesn't need drivers or software installation. It's pre-configured and works immediately.
Large media file capacityThe CFast card handles large files quickly, so you don't have to wait long for transfers.
OS independentThe device doesn't need drivers or software installation. It's pre-configured and works immediately.
Large media file capacityThe CFast card handles large files quickly, so you don't have to wait long for transfers.
Applications
• Robust steel and plastic housing protects the component for durability
• Small card with dimensions of 99 (L) x 69mm (W) for easy handling
• Small card with dimensions of 99 (L) x 69mm (W) for easy handling
FAQs
• CFast card to SATA converter
• Assembly screw kit
• Quick install guide
• Assembly screw kit
• Quick install guide
Does this card come with instructions?Yes, a quick guide is included to make installation straightforward.
Compatible Drive Type
CFast 2.0, 1.0
Interface
SATA
RAID
No
Specifications
Attribute | Value |
---|---|
Type | SATA Adapter |
Supported Form Factor | SATA |
Dimensions | 99 x 69 x 9.9mm |
Number of Drives Supported | 1 |
- RS Stock No.:
- 186-1554
- Mfr. Part No.:
- CFAST2SAT25
- Brand:
- StarTech.com