Exsys 2.5 in M.2 SATA Hard Drive Enclosure USB 3.1

Subtotal (1 unit)*

Kr. 601,29

(exc. VAT)

Kr. 751,61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 601,29

*price indicative

RS Stock No.:
284-4425
Distrelec Article No.:
300-77-731
Mfr. Part No.:
EX-3671
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Drive Size

2.5 in

Product Type

Hard Drive Enclosure

Drive Interface

M.2 SATA

Port Type

USB 3.1

Data Transfer Rate

10Gbps

Standards/Approvals

No

Height

9.5mm

Length

97mm

Width

65.5mm

COO (Country of Origin):
TW
The versatile converter designed to be an external enclosure for replacing a 2.5-inch hard drive or SSD. It allows for the use of both M.2 SSD modules and mSATA modules, with the M.2 SSD having priority when both slots are occupied. With a USB 3.1 (Gen2) Micro-B connector, high performance processor, and support for various M.2 NGFF and mSATA SSD sizes, this converter is a reliable solution for expanding storage capabilities.

Compliant with Universal Serial Bus 3.1 specification revision 1.0 for seamless connectivity

Integrated ASM1351 USB 3.1 high-performance processor ensures efficient data transfer

Capable of transferring data at speeds of up to 10.0Gb/s for quick access to files

Short circuit protection and thermal shutdown features for added safety during use

LED display for monitoring power and data transfer status, providing visual indicators for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy