Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 358-543
- Mfr. Part No.:
- SFYRD/2000G
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 358-543
- Mfr. Part No.:
- SFYRD/2000G
- Brand:
- Kingston
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
| Brand | Kingston | |
| Sub Type | FURY Renegade | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Model Number | FURY Renegade | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Width | 80mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type FURY Renegade | ||
Memory Size 2TB | ||
Product Type SSD | ||
Model Number FURY Renegade | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Width 80mm | ||
Length 22mm | ||
The Kingston FURY Renegade PCIe 4.0 NVMe M.2 SSD redefines high-performance gaming and hardware upgrades. Engineered for enthusiasts and power users, this ultra-fast SSD leverages cutting-edge Gen 4x4 NVMe technology and advanced 3D TLC NAND to deliver astonishing speeds, reaching up to 7,300MB/s in read and 7,000MB/s in write. Designed for demanding applications, it ensures a remarkable gaming experience with minimal lag and superior response times. Moreover, its slim M.2 2280 form factor and innovative heat spreader technology maintain peak performance even during intense gaming sessions. The optional heatsink adds an extra layer of thermal management, ensuring that your system stays cool under pressure, making it an ideal choice for those looking to maximise their gaming rig's capabilities.
Engineered for extreme performance in demanding environments
Optimised for gaming laptops and desktops with its low profile design
Compatible with PlayStation 5 for seamless gaming experiences
Advanced thermal dispersion technology keeps performance consistent
DRAM cache optimises data transfer speeds for better overall efficiency
Designed for longevity with a limited 5 year warranty and free technical support
Related links
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 500 GB Internal SSD
- Crucial P3 M.2 (2280) 2 TB Internal SSD
- Transcend TS2TMTE662A M.2 (2280) 2 TB Internal SSD
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 2 TB Internal SSD
- Transcend MTE720T M.2 (2280) 2 TB Internal SSD