- RS Stock No.:
- 173-9552
- Mfr. Part No.:
- TS1TMTS800
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9552
- Mfr. Part No.:
- TS1TMTS800
- Brand:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend Industrial SSD Hard Drive
The Transcend MTS800 series industrial SSD hard drive is a 1TB memory device. It is built with SATA III 6 GB/s interface. It has ultra-compact dimensions which make it best suited to address the high-performance needs and strict size limitations of small form factor devices. Thanks to its powerful controller and exceptional transfer speeds, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Features and Benefits
DDR3 DRAM cache
MLC NAND Flash
Space-saving M.2 form factor (80mm) - ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shutdown the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S. M. A. R. T., TRIM and NCQ command
MLC NAND Flash
Space-saving M.2 form factor (80mm) - ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shutdown the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S. M. A. R. T., TRIM and NCQ command
Applications
Notebooks
Tablets
Ultrabooks
Tablets
Ultrabooks
Certifications
BSMI certified
CE certified
Compliant with TCG Opal specifications
FCC certified
CE certified
Compliant with TCG Opal specifications
FCC certified
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | MTS800 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 |
Interface | SATA III |
Capacity | 1 TB |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 22 x 80 x 3.58mm |
Length | 22mm |
Width | 80mm |
Height | 3.58mm |