Lexar 2.5" SATA III SSD 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 203-0106
- Mfr. Part No.:
- LNS100-256RB
- Brand:
- Lexar
Subtotal (1 unit)*
Kr. 1 270,53
(exc. VAT)
Kr. 1 588,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 270,53 |
*price indicative
- RS Stock No.:
- 203-0106
- Mfr. Part No.:
- LNS100-256RB
- Brand:
- Lexar
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
| Brand | Lexar | |
| Model Number | 2.5" SATA III SSD | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| FIPS Validated | Yes | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Width | 100.2mm | |
| Height | 7mm | |
| Length | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Model Number 2.5" SATA III SSD | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
FIPS Validated Yes | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Width 100.2mm | ||
Height 7mm | ||
Length 69.85mm | ||
The Lexar 256GB NS100 2.5 SATA III(6Gb/s) SSD upgrade improves your existing systems performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 550MB/s.
Faster performance and more reliable than traditional hard drives with read speeds of upto 550MB/s
Shock and vibration resistant with no moving parts.
Related links
- Lexar 2.5" SATA III SSD 2.5 in 512 GB Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 1 TB Internal SSD
- Lexar LNM100-256RB M.2 (2280) 256 GB Internal SSD
- Lexar 2.5 in 480 GB Internal SSD
- Lexar 2.5 in 240 GB Internal SSD
- Lexar 2.5 in 960 GB Internal SSD
- Western Digital WD GREEN SATA SSD 2.5 in 240 GB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD