Lexar 2.5" SATA III SSD 2.5 in 1 TB Internal SSD

Subtotal (1 unit)*

Kr. 2 799,63

(exc. VAT)

Kr. 3 499,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 799,63

*price indicative

RS Stock No.:
203-0108
Mfr. Part No.:
LNS100-1TRB
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Model Number

2.5" SATA III SSD

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

No

Form Factor

2.5 in

NAND Type

3D TLC

FIPS Validated

Yes

Self-Destruct

No

Encryption Level

AES-256

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

7mm

Length

69.85mm

Width

100.2mm

The Lexar 1TB NS100 2.5 SATA III(6Gb/s) SSD upgrade improves your existing system’s performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 550MB/s.

Faster performance and more reliable than traditional hard drives with read speeds of upto 550MB/s

Shock and vibration resistant with no moving parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy