Kingston DC1500M U.2 1.92 TB Internal SSD
- RS Stock No.:
- 243-6500
- Mfr. Part No.:
- SEDC1500M/1920G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-6500
- Mfr. Part No.:
- SEDC1500M/1920G
- Brand:
- Kingston
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
| Brand | Kingston | |
| Model | DC1500M | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | No | |
| Form Factor | U.2 | |
| Capacity | 1.92 TB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model DC1500M | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor U.2 | ||
Capacity 1.92 TB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type 3D TLC | ||
The Kingston DC1500M U.2 NVMe SSD features high-storage capacity and enhanced enterprise performance. It offers a high-performance Gen 3.0 x4 PCIe NVMe design to deliver latency and IOPS consistency. DC1500M is backed by strict QoS requirements to ensure predictable random IO performance as well as predictable latencies over a wide range of workloads
Capacity 1920GB
Sequential read/write 3,300/2,700MB/s
Endurance 3362 TBW
Vibration operating 2.17G peak (7–800Hz)
Sequential read/write 3,300/2,700MB/s
Endurance 3362 TBW
Vibration operating 2.17G peak (7–800Hz)
Related links
- Micron 7400 PRO M.2 1.92 TB Internal SSD
- Kingston DC600M 2.5 in 1920 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston Design-In Industrial 2.5 in 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 4.1 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 1.02 TB Internal SSD