Transcend MTE670T M.2 512 GB Internal SSD
- RS Stock No.:
- 245-0074
- Mfr. Part No.:
- TS512GMTE670T
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 245-0074
- Mfr. Part No.:
- TS512GMTE670T
- Brand:
- Transcend
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
| Brand | Transcend | |
| Model Number | MTE670T | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | PCIe Gen 3.0 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, CE | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE670T | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type PCIe Gen 3.0 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, CE | ||
Width 22mm | ||
Length 80mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS512GMTE670T
This solid state drive is a high-performance storage device from Transcend. It features advanced 3D NAND technology, stacking 112 layers of flash chips for enhanced storage efficiency. Designed as an internal M.2 SSD, it offers a compact form factor of 80 x 22 x 2.23mm, weighing just 9g, making it ideal for modern computing needs.
Features & Benefits
• Achieves sequential read speeds of up to 2,100 MB/s
• Delivers write speeds of up to 1,600 MB/s
• Compliant with NVMe 1.3 specifications for improved data management
• Endurance rating of 3K Programme/Erase cycles for reliability
• Operates in extreme temperatures from -40°C to 85°C
• Compact size enhances compatibility with laptops and industrial devices
Applications
• Used in automation systems requiring quick data retrieval
• Ideal for embedded solutions in electronics and mechanical equipment
• Suitable for high-performance tasks in electrical
• Employed in mobile computing for data-intensive operations
What type of interface does this SSD utilise for connectivity?
The SSD employs an NVMe PCIe Gen 3 x4 interface, ensuring rapid data transfer rates and efficient performance across various applications.
How does the operating temperature range impact performance in specific environments?
The SSD functions effectively in extreme temperatures, from -40°C to 85°C, making it suitable for industrial settings where temperature fluctuations occur.
What are the implications of the 3K Programme/Erase cycles for long-term usage?
The endurance rating suggests that the SSD can handle extensive read/write operations, making it a reliable choice for applications demanding consistent performance over time.
What advantages does the SLC caching technology provide?
SLC caching technology enhances read and write speeds by temporarily storing frequent data requests, thus improving overall efficiency during data access.
How does the advanced global wear-levelling function benefit the SSD?
Advanced global wear-levelling optimises data distribution across the drive, reducing the risk of uneven wear and prolonging the device's lifespan, crucial for sustained performance.
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length