InnoDisk 3TE6 M.2 (P80) 1 TB Internal SSD
- RS Stock No.:
- 252-3060
- Mfr. Part No.:
- DEM28-01TDD1KCAQF
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3060
- Mfr. Part No.:
- DEM28-01TDD1KCAQF
- Brand:
- InnoDisk
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
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TE6 | |
| Internal/External | Internal | |
| Form Factor | M.2 (P80) | |
| Industrial | Yes | |
| Interface | NVMe 1.3, PCIe Gen 3.0 x4 | |
| Capacity | 1 TB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TE6 | ||
Internal/External Internal | ||
Form Factor M.2 (P80) | ||
Industrial Yes | ||
Interface NVMe 1.3, PCIe Gen 3.0 x4 | ||
Capacity 1 TB | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (P80) 3TE6 is a NVM Express DRAM-less SSD designed with PCIe interface and industrial 3D TLC NAND Flash. M.2 (P80) 3TE6 supports PCIe Gen III x 4 and it is compliant with NVM 1.3 providing excellent top and also outstanding sustained performance. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-End data path protection that secures the data transmission between host system and NAND Flash. In addition, with customized embedded AES-256 bit engine, your data can be further secured.
DRAM-less Solution
Less controller heat
Anti-Vibration mechanical design
Hybrid Write mode
LDPC ECC engine supported
iPowerguard protection
Less controller heat
Anti-Vibration mechanical design
Hybrid Write mode
LDPC ECC engine supported
iPowerguard protection
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V