- RS Stock No.:
- 712-4807
- Mfr. Part No.:
- TS64GSSD18S-M-3V
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 712-4807
- Mfr. Part No.:
- TS64GSSD18S-M-3V
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Solid State Disk (MLC), Transcend
Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.
In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.
In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.
·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm
Note
Speed may vary due to host hardware, software and usage.
Solid State Drives
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
Form Factor | 1.8 in |
Capacity | 64 GB |
Interface | mSATA |
Length | 78mm |
Width | 54mm |
Height | 5mm |
- RS Stock No.:
- 712-4807
- Mfr. Part No.:
- TS64GSSD18S-M-3V
- Brand:
- Transcend