- RS Stock No.:
- 804-7785
- Mfr. Part No.:
- WDBFJK0020HBK-UESN
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 804-7785
- Mfr. Part No.:
- WDBFJK0020HBK-UESN
- Brand:
- Western Digital
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Western Digital My Book Desktop Storage
Secure your precious memories on Western Digital My Book desktop storage. This USB 3.0 drive is optimized for the fastest possible data transfer rates and features complete protection for your files. WD SmartWare Pro automatic backup software protects your precious memories, while Acronis® True Image WD Edition helps ensure the security of all the information on your PC. Password protection with hardware encryption keeps your private stuff private
Ultra-fast transfer rates
Automatic backup software
System-level backup
Local and cloud backup
Universal connectivity
Secure your files
Works great with Windows® 8
WD Drive Utilities™ software
Automatic backup software
System-level backup
Local and cloud backup
Universal connectivity
Secure your files
Works great with Windows® 8
WD Drive Utilities™ software
Compatibility
Formatted NTFS
Windows XP, Windows Vista, Windows 7, Windows 8
Mac OS X 10.6.5 or later (requires reformatting)
Windows XP, Windows Vista, Windows 7, Windows 8
Mac OS X 10.6.5 or later (requires reformatting)
Supplied with
External hard drive
USB cable
AC adapter (UK Plug)
WD SmartWare Pro software
Quick Install Guide
USB cable
AC adapter (UK Plug)
WD SmartWare Pro software
Quick Install Guide
Specifications
Attribute | Value |
---|---|
Model | My Book |
Capacity | 2 TB |
Interface | USB 3.0 |
Dimensions | 139 x 49 x 171mm |
Length | 139mm |
Width | 49mm |
Height | 171mm |
- RS Stock No.:
- 804-7785
- Mfr. Part No.:
- WDBFJK0020HBK-UESN
- Brand:
- Western Digital