- RS Stock No.:
- 816-5234
- Mfr. Part No.:
- DE4H-128D31W1SB
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 816-5234
- Mfr. Part No.:
- DE4H-128D31W1SB
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM
Innodisks vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.
Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.
Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.
iSMART disk health monitoring
Support static wear levelling algorithm
Intelligent error recovery system
Mechanical design for anti-vibration
High reliability and compatibility
Enhanced power cycling management
Industrial Grade Toshiba SLC 60K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | EDC4000 |
Internal/External | Internal |
Form Factor | SATA DOM |
Industrial | Yes |
Capacity | 128 MB |
Interface | PATA |
Nand Type | SLC |
Length | 27.3mm |
Width | 50.3mm |
Height | 5.8mm |
- RS Stock No.:
- 816-5234
- Mfr. Part No.:
- DE4H-128D31W1SB
- Brand:
- InnoDisk