Master Lock Steel Hasp & Staple, 14 mm 150 mm
- RS Stock No.:
- 108-877
- Mfr. Part No.:
- 706EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
Kr. 163,95
(exc. VAT)
Kr. 204,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 68 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 163,95 |
*price indicative
- RS Stock No.:
- 108-877
- Mfr. Part No.:
- 706EURD
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Hasp & Staple | |
| Material | Steel | |
| Staple Hole Diameter | 14mm | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Hasp & Staple | ||
Material Steel | ||
Staple Hole Diameter 14mm | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Hasp features a 150mm long hard wrought steel body. The zinc plated hardened steel hasp provides added strength and weatherability. The hardened steel staple and locking eye resist cutting and sawing. The ribbed hasp plate offers extra strength, and hardened steel locking eye provides strong cut resistance. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
15cm hard wrought steel body
Accepts shackle diameter up to 14mm
Zinc plated hardened steel for added strength and weatherability
Hardened steel staple resists cutting and sawing
Hardened steel locking eye for strong cut resistance
Tamper proof hinge for pry resistance
Mounting hardware included for easy installation
Related links
- Master Lock Hardened Steel Hasp & Staple, 14 mm 230 mm
- ABUS Hardened Steel Zinc Plated Hasp & Staple, 14 mm 45mm 100 mm
- ABUS Hasp & Staple, 14 mm 79mm 180 mm
- Master Lock Steel Painted Black Hasp & Staple, 13 mm 110 mm
- Master Lock Hardened Steel Hasp & Staple, 11 mm 160 mm
- ABUS Steel Hasp & Staple, 15 mm 6mm 150 mm
- RS PRO Steel Zinc Plated Staple, 14 mm 50mm 50 mm
- ABUS Steel Hasp & Staple 135 mm