Eaton 29 W LED Lamp Hazardous Area Light Fitting, 254V ac
- RS Stock No.:
- 220-6509
- Mfr. Part No.:
- 1 2265 504 111
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 7 511,75
(exc. VAT)
Kr. 9 389,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 511,75 |
*price indicative
- RS Stock No.:
- 220-6509
- Mfr. Part No.:
- 1 2265 504 111
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Power | 29W | |
| Lamp Type | LED | |
| Sub Type | Lamp | |
| Voltage | 254V ac | |
| IP Rating | IP66, IP67 | |
| Luminous Power | 2700 lm (5700K), 2565 lm (4000K) | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 110h | |
| Maximum Operating Temperature | 55°C | |
| Width | 188mm | |
| Standards/Approvals | RoHS | |
| Length | 760mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Power 29W | ||
Lamp Type LED | ||
Sub Type Lamp | ||
Voltage 254V ac | ||
IP Rating IP66, IP67 | ||
Luminous Power 2700 lm (5700K), 2565 lm (4000K) | ||
Minimum Operating Temperature -25°C | ||
Lifespan 110h | ||
Maximum Operating Temperature 55°C | ||
Width 188mm | ||
Standards/Approvals RoHS | ||
Length 760mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Related links
- Eaton 57 W LED Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting 254V ac IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light FittingATEX, IECEx
- Eaton 36 W Fluorescent Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac ATEX