Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- RS Stock No.:
- 220-6532
- Mfr. Part No.:
- 12261885111
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 22 828,03
(exc. VAT)
Kr. 28 535,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 828,03 |
*price indicative
- RS Stock No.:
- 220-6532
- Mfr. Part No.:
- 12261885111
- Brand:
- Eaton
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
| Brand | Eaton | |
| Mount Type | Lamp | |
| Product Type | Hazardous Area Light Fitting | |
| Power | 36W | |
| Housing Material | Fibreglass Reinforced Polyester | |
| Sub Type | Lamp | |
| Lamp Type | Flourescent | |
| Voltage | 254V ac | |
| IP Rating | IP66 | |
| Luminous Power | 6700 lm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Individual Lamp Wattage | 36W | |
| Standards/Approvals | No | |
| Length | 1.5m | |
| Width | 188mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Lamp | ||
Product Type Hazardous Area Light Fitting | ||
Power 36W | ||
Housing Material Fibreglass Reinforced Polyester | ||
Sub Type Lamp | ||
Lamp Type Flourescent | ||
Voltage 254V ac | ||
IP Rating IP66 | ||
Luminous Power 6700 lm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Individual Lamp Wattage 36W | ||
Standards/Approvals No | ||
Length 1.5m | ||
Width 188mm | ||
Hazardous Area Certification IECEx, ATEX | ||
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Related links
- Eaton 36 W Fluorescent Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 22 W Fluorescent Lamp Lamp Hazardous Area Light FittingATEX, IECEx
- Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting 254V ac IECEx
- Eaton 29 W LED Lamp Hazardous Area Light Fitting, 254V ac
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 IECEx
- Eaton 36 W Fluorescent Lamp Light Fitting Hazardous Area Light 240V ac,ATEX