Eaton 245 W LED Hazardous Area Floodlight, 277V ac,IECEx, ATEX
- RS Stock No.:
- 220-6528
- Mfr. Part No.:
- 1 3042 511 005
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 80 341,56
(exc. VAT)
Kr. 100 426,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 80 341,56 |
*price indicative
- RS Stock No.:
- 220-6528
- Mfr. Part No.:
- 1 3042 511 005
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Hazardous Area Floodlight | |
| Power | 245W | |
| Housing Material | Anodised Copper Free Aluminium | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Voltage | 277V ac | |
| Lamp Supplied | Yes | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 55°C | |
| Number of Lamps | 5 | |
| Length | 866mm | |
| Standards/Approvals | RoHS | |
| Width | 328mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Hazardous Area Floodlight | ||
Power 245W | ||
Housing Material Anodised Copper Free Aluminium | ||
Lamp Type LED | ||
Colour Cool White | ||
Voltage 277V ac | ||
Lamp Supplied Yes | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 55°C | ||
Number of Lamps 5 | ||
Length 866mm | ||
Standards/Approvals RoHS | ||
Width 328mm | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Related links
- Eaton 49 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 196 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 147 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 294 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 245 W LED Hazardous Area FloodlightATEX, IECEx
- Eaton 49 W LED Emergency Hazardous Area FloodlightIECEx, ATEX
- Eaton 294 W LED Hazardous Area FloodlightATEX, IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac ATEX