Eaton 294 W LED Hazardous Area Floodlight, 277V ac,IECEx, ATEX

Subtotal (1 unit)*

Kr. 100 818,15

(exc. VAT)

Kr. 126 022,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100 818,15

*price indicative

RS Stock No.:
220-6530
Mfr. Part No.:
1 3042 611 005
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Hazardous Area Floodlight

Power

294W

Housing Material

Anodised Copper Free Aluminium

Lamp Type

LED

Voltage

277V ac

Colour

Cool White

Lamp Supplied

Yes

IP Rating

IP67, IP66

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

55°C

Width

328mm

Standards/Approvals

RoHS

Number of Lamps

6

Length

866mm

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
DE
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.

High Emmisibility

Has compliance as per industry standards

Note

Eaton formerly known as CEAG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy