- RS Stock No.:
- 314-7679
- Brand:
- RS PRO
21 In stock for same day dispatch
Added
Price Each
Kr. 2 212,32
(exc. VAT)
Kr. 2 765,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 212,32 |
- RS Stock No.:
- 314-7679
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hazardous Substance Cabinet Stand
RS Pro Yellow Steel Hazardous Substance Cabinet Stand
It is important when handling hazardous substances around the workplace, workers comply with the control of hazardous substances in all working environments. This RS Pro hazardous cabinet stand is designed for the Hazardous Substance Cabinets. The stand is ideal for raising the Hazardous storage cabinets off the floor.
Features and Benefits
The cabinet stand raise cabinet to allow easier access to the chemicals
Promotes better hygiene by making cleaning & mopping easier underneath
Epoxy powder coated, yellow finish
Steel construction, fully welded.
Dimensions: H460 x W915 x D459mm
Promotes better hygiene by making cleaning & mopping easier underneath
Epoxy powder coated, yellow finish
Steel construction, fully welded.
Dimensions: H460 x W915 x D459mm
Suitable for the following two cabinets sizes only;
3147641 – H712 x W915 x D459mm
3147657 – H915 x W915 x D459mm
3147657 – H915 x W915 x D459mm
Specifications
Attribute | Value |
---|---|
Height | 460mm |
Width | 915mm |
Depth | 459mm |
Material | Steel |
Colour | Yellow |