RS PRO C4 Female HDMI Connector

Bulk discount available

Subtotal (1 unit)*

Kr.390 73 

(exc. VAT)

Kr.488 41 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 390,73
10 - 14Kr. 371,34
15 +Kr. 341,48

*price indicative

RS Stock No.:
231-7916
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Female

Size

C4

Body Orientation

Straight

Termination Method

PCB

RS PRO C4 Female HDMI Connector


This RS PRO waterproof range of connectors are plastic and ruggedly built with environmental sealing of IP67. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. Designed with bayonet style coupling which ensures quick and easy connection and disconnection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.

Features and Benefits


  • Waterproof

  • Plastic Panel Mount

  • DIP termination included

  • Designed with bayonet style coupling to ensure seamless connection and disconnection

  • Thermoplastic housing

  • Rear-potted and IP67 rated

Applications


RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies

to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.

Products in this RS PRO HDMI Range


  • 2317916 – RS PRO C4 Female Connector

  • 2317914 – RS PRO C4 Female Connector

  • 2317915 - RS PRO C4 Female Connector

  • 2317902 - RS PRO Male Dust Cap, Shell Size 27mm IP67 Rated

  • 2317917 - RS PRO 4K - Plug to Socket Cable, Male to Female - 2m

  • 2317918 - RS PRO 4K - Plug to Plug Cable, Male to Male - 2m

  • 2317919 - RS PRO 4K -Plug to Plug Cable, Male to Male - 2m

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links