Steinel 0709151 650 °C max

Subtotal (1 unit)*

Kr. 191,62

(exc. VAT)

Kr. 239,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 191,62

*price indicative

RS Stock No.:
684-614
Mfr. Part No.:
0709151
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun Nozzle

Maximum Operating Temperature

650°C

Model Number

0709151

RoHS Status: Exempted

COO (Country of Origin):
RO

Heat Guns - Heavy Duty


Continuously adjustable temperature and airflow

Electronically monitored temperature range and airflow

Temperature display with actual and set temperature

Supplied with one reduction, surface and reflector nozzle

Replacement nozzles available separately

Note

Welding rods supplied in packs of 38.
Type C - EuroPlug not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy