SAM DT-20 Corded 2 kW

Subtotal (1 unit)*

Kr. 4 460,46

(exc. VAT)

Kr. 5 575,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 460,46

*price indicative

RS Stock No.:
221-5867
Mfr. Part No.:
DT-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Heat Gun

Power Rating

2kW

Voltage

240V

Corded/Cordless

Corded

Model Number

DT-20

Digital Display

Yes

Weight

1.19kg

Standards/Approvals

EN 60335-1, EN 60335-2-45, 2014/35/EU, 2014/30/EU, EN 61010-1

RoHS Status: Exempted

COO (Country of Origin):
DE
The SAM heat gun 2000W ideal for gluing or removing the seals and stickers, suitable for welding and extracting bearings. Thermal flow regulator on backlit LCD display.

Anti overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy