Bosch 1609201797 600 °C max Cordless
- RS Stock No.:
- 241-3192
- Mfr. Part No.:
- 1609201797
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 238,30
(exc. VAT)
Kr. 297,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 238,30 |
*price indicative
- RS Stock No.:
- 241-3192
- Mfr. Part No.:
- 1609201797
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Heat Gun Nozzle | |
| Corded/Cordless | Cordless | |
| Maximum Operating Temperature | 600°C | |
| Outlet Diameter | 9mm | |
| Standards/Approvals | No | |
| Series | 1609201797 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Heat Gun Nozzle | ||
Corded/Cordless Cordless | ||
Maximum Operating Temperature 600°C | ||
Outlet Diameter 9mm | ||
Standards/Approvals No | ||
Series 1609201797 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bosch Heat Gun Nozzle, 9mm Nozzle Diameter, Metal Material - 1609201797
Need to keep the heat on your target? Reach for this heat gun nozzle from Bosch. It has a compact 9mm nozzle diameter that reduces the outlet of most Bosch heat guns by around half to concentrate the flow of air. This lets you use it in tight corners and makes it a cinch to work on small painted areas. Together with a heat gun, the unit quickly blisters paint, so you need less elbow grease to remove it with a scraper. This nozzle is compatible with all Bosch heat tools, making assembly a breeze.
Features & Benefits
• Metal surface is resistant to impact and wear and is easy to keep clean
• Quick attachment and removal without the need for tools
• Supplied in recyclable cardboard packaging for a reduced carbon footprint
Applications
• Electrical engineering
• Construction sites
• DIY projects
• Automotive manufacturing
Can I use this heat gun nozzle for desoldering?
Yes, thanks to its targeted flow of hot air, the attachment is suitable for use in desoldering. This lets you quickly remove components from a circuit board for easy maintenance or repairs.
Related links
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
- Makita HG001GZ02 XGT 600 °C max Cordless, Cordless 8 Ah
- Makita DHG181ZJ LXT 550 °C max Cordless
- DeWALT DCE530N XR 530 °C max Cordless
- HellermannTyton 391-90010 CHG900 900 °C max Cordless, Cordless
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C
- Steinel MH5 mobile heat MH 500 °C max Cordless 8 Ah
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless