Steinel 40X2 HG4000E 600 °C max 1750 W
- RS Stock No.:
- 325-3263
- Mfr. Part No.:
- 40X2 HG4000E
- Brand:
- Steinel
Subtotal (1 unit)*
Kr. 546,95
(exc. VAT)
Kr. 683,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 546,95 |
*price indicative
- RS Stock No.:
- 325-3263
- Mfr. Part No.:
- 40X2 HG4000E
- Brand:
- Steinel
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
| Brand | Steinel | |
| Product Type | Heat Gun Nozzle | |
| Power Rating | 1750W | |
| Maximum Operating Temperature | 600°C | |
| Model Number | 40X2 HG4000E | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun Nozzle | ||
Power Rating 1750W | ||
Maximum Operating Temperature 600°C | ||
Model Number 40X2 HG4000E | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Heat Guns
LED temperature display shows actual and set temperature
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement
Related links
- Steinel 923131 600 °C max 1750 W
- Steinel 600 °C max 1.3 kW
- Steinel 0928181 600 °C max 3400 W
- Steinel HL 1820 S 600 °C max 1.8 kW, Type C
- Steinel 089764 600 °C max Corded 2 kW, 2-Pin (EU)
- Steinel HG5000E 600 °C max Corded 3.4 kW, Type G - British 3-Pin
- Steinel 089795 600 °C max Corded 2 kW, Type G - British 3-Pin
- DeWALT D26414 600 °C max Corded, Type C - EU