- RS Stock No.:
- 329-5986
- Brand:
- RS PRO
28 In stock for same day dispatch
Added
Price 1 Box of 1
Kr. 1 289,32
(exc. VAT)
Kr. 1 611,65
(inc. VAT)
Box(es) | Per Box |
1 + | Kr. 1 289,32 |
- RS Stock No.:
- 329-5986
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Heat-Seal Tubing, 1-Reel Box, 150 m
If you need an airtight seal in your packaging, use this RS PRO heat-seal tubing. You can use it with various kinds of heating elements, and it's suitable for packing and catering applications.
It's easy to use as you can attach the tubing to your heating element without the need for additional tools. It provides a firm, water-tight seal that keeps moisture out of your packaging. It also provides protection against dirt and other contaminants, so it's a good choice for packing food and other sensitive items.
As part of the RS PRO range, this product has been tested for consistency and safety. This one-reel box of tubing provides 150 m of material, so it'll last a long time. Use this product to secure and seal plastic packaging in your small business, home industry or shop.
It's easy to use as you can attach the tubing to your heating element without the need for additional tools. It provides a firm, water-tight seal that keeps moisture out of your packaging. It also provides protection against dirt and other contaminants, so it's a good choice for packing food and other sensitive items.
As part of the RS PRO range, this product has been tested for consistency and safety. This one-reel box of tubing provides 150 m of material, so it'll last a long time. Use this product to secure and seal plastic packaging in your small business, home industry or shop.
Features and Benefits
- Length per roll of 150 m
- One roll
- Width of 400 mm
Specifications
Attribute | Value |
---|---|
Width | 400mm |
Length Per Roll | 150m |
Number of Rolls | 1 |