Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Electronics Heating & Cooling Components
Heatsinks
Heatsink, TO-220, 3.7K/W, 100 x 50 x 28mm, Screw
RS Stock No.:
507-4977
Mfr. Part No.:
KL/B/100
Brand:
AAVID THERMALLOY
View all Heatsinks
Discontinued product
RS Stock No.:
507-4977
Mfr. Part No.:
KL/B/100
Brand:
AAVID THERMALLOY
Technical Reference
Legislation and Compliance
Product Details
Specifications
Dimensional Drawing
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
Attribute
Value
For Use With
TO-220
Length
100mm
Width
50mm
Height
28mm
Dimensions
100 x 50 x 28mm
Thermal Resistance
3.7K/W
Mounting
Screw
Colour
Black