Schneider Electric Heatsink, Harmony Solid State Relays, 0.7°C/W 139.7 mm 66.8 mm 120.7mm
- RS Stock No.:
- 346-879
- Mfr. Part No.:
- SSRHP07
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 632,75
(exc. VAT)
Kr. 790,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 632,75 |
*price indicative
- RS Stock No.:
- 346-879
- Mfr. Part No.:
- SSRHP07
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| For Use With | Harmony Solid State Relays | |
| Product Type | Heatsink | |
| Length | 66.8mm | |
| Width | 120.7mm | |
| Height | 139.7mm | |
| Thermal Resistance | 0.7°C/W | |
| Fastening | Panel Mount | |
| Series | Harmony Relay | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Surface Area | 1640cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Harmony Solid State Relays | ||
Product Type Heatsink | ||
Length 66.8mm | ||
Width 120.7mm | ||
Height 139.7mm | ||
Thermal Resistance 0.7°C/W | ||
Fastening Panel Mount | ||
Series Harmony Relay | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
Surface Area 1640cm² | ||
- COO (Country of Origin):
- CN
The Schneider Electric Harmony Solid State Relays heat sink is designed for panel mounting, providing efficient heat dissipation. With a thermal resistance of 0.7°C/W, it ensures optimal performance by maintaining the relay at a safe operating temperature.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 200 V Load
- Schneider Electric Harmony Solid State Interface Relay 5V Screw Screw
- Schneider Electric Harmony Solid State Interface Relay 250V ac/dc DIN Rail Screw Clamp
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 12V dc Control
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm