Arcol Ohmite Heatsink, 0.9°C/W, 152 x 105 x 44mm, Screw
- RS Stock No.:
- 162-1239
- Distrelec Article No.:
- 301-98-567
- Mfr. Part No.:
- AH12310V06000GE
- Brand:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1239
- Distrelec Article No.:
- 301-98-567
- Mfr. Part No.:
- AH12310V06000GE
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Length | 152mm | |
| Width | 105mm | |
| Height | 44mm | |
| Dimensions | 152 x 105 x 44mm | |
| Thermal Resistance | 0.9°C/W | |
| Mounting | Screw | |
| Series | HS | |
| Application | Heatsinks | |
| Package Type | Power Resistor | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Length 152mm | ||
Width 105mm | ||
Height 44mm | ||
Dimensions 152 x 105 x 44mm | ||
Thermal Resistance 0.9°C/W | ||
Mounting Screw | ||
Series HS | ||
Application Heatsinks | ||
Package Type Power Resistor | ||
Material Aluminium | ||
- COO (Country of Origin):
- MX
Arcol Ohmite Heatsink
The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime.
Features and Benefits
• Bolt patterns customisation available
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.9°C/W
• Vertical mounting orientation
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.9°C/W
• Vertical mounting orientation
Applications
• For resistor HS150
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
Related links
- Arcol Ohmite Heatsink 254 x 248 x 58mm, Screw
- Arcol Ohmite Heatsink 127 x 100 x 31mm, Screw
- Arcol Ohmite Heatsink 191 x 248 x 58mm, Screw
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16 mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16 mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6 mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16 mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25 mm