Heatsink, TO-11, TO-12, TO-16, TO-29, TO-33, TO-39, TO-42, TO-43, TO-45, TO-5, TO-55, TO-9, 48K/W
- RS Stock No.:
- 169-6949
- Mfr. Part No.:
- KK501 S
- Brand:
- Seifert
Stock information currently inaccessible
- RS Stock No.:
- 169-6949
- Mfr. Part No.:
- KK501 S
- Brand:
- Seifert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| For Use With | TO-11, TO-12, TO-16, TO-29, TO-33, TO-39, TO-42, TO-43, TO-45, TO-5, TO-55, TO-9 | |
| Height | 9.5mm | |
| Thermal Resistance | 48K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
For Use With TO-11, TO-12, TO-16, TO-29, TO-33, TO-39, TO-42, TO-43, TO-45, TO-5, TO-55, TO-9 | ||
Height 9.5mm | ||
Thermal Resistance 48K/W | ||
Colour Black | ||
RoHS Status: Not Applicable
Related links
- Schaffner Heatsink 48K/W
- AAVID THERMALLOY Heatsink 8.8kΩ/W 50 mm 50 mm 34.5mm
- AAVID THERMALLOY Heatsink TO-247 devices 10.2°C/W 38 mm 12.5 mm 34.5mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TO-218 3.4°C/W 25 mm 50.8 mm 41.6mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm