- RS Stock No.:
- 857-7933
- Mfr. Part No.:
- RHS90A
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-7933
- Mfr. Part No.:
- RHS90A
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
RHS Series
Carlo Gavazzi solid state relay heatsinks & retaining clips provide the user with a wide variety of options to ensure your application is covered
Various thermal resistances available
Can be used with both single & three phase SSRs
Suitable for both panel and DIN rail mounting
Can be used with both single & three phase SSRs
Suitable for both panel and DIN rail mounting
Standards
RoHS Compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
For Use With | RHS Solid State Relay |
Length | 80mm |
Width | 90mm |
Height | 103mm |
Dimensions | 80 x 90 x 103mm |
Thermal Resistance | 0.97°C/W |
Mounting | DIN Rail |