- RS Stock No.:
- 173-7453
- Mfr. Part No.:
- 09120009902
- Brand:
- HARTING
500 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 16,205
(exc. VAT)
Kr. 20,256
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 16,205 | Kr. 810,25 |
*price indicative |
- RS Stock No.:
- 173-7453
- Mfr. Part No.:
- 09120009902
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polarisation pins for Han Q 7/0
Male and female polarisation pins for Han Q inserts.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding pin |
Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 250 V |
Number of Contacts | 8 |
Range | Han Q |
Series | Han Q |
For Use With | Heavy Duty Power Connectors |