- RS Stock No.:
- 176-6336
- Mfr. Part No.:
- PQ50-SC-KY
- Brand:
- Hirose
Available to back order for despatch 28.11.2024
Added
Price Each (In a Pack of 10)
Kr. 9,713
(exc. VAT)
Kr. 12,141
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 9,713 | Kr. 97,13 |
50 - 90 | Kr. 8,932 | Kr. 89,32 |
100 - 240 | Kr. 8,25 | Kr. 82,50 |
250 - 490 | Kr. 7,282 | Kr. 72,82 |
500 + | Kr. 6,798 | Kr. 67,98 |
*price indicative |
- RS Stock No.:
- 176-6336
- Mfr. Part No.:
- PQ50-SC-KY
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding Key System |
Size | 27.7 x 3 x 5.95 mm |
Series | PQ50 |
For Use With | 19 A Pin Type Crimp Case |