- RS Stock No.:
- 201-3764
- Mfr. Part No.:
- 1412831
- Brand:
- Phoenix Contact
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 248,82
(exc. VAT)
Kr. 311,02
(inc. VAT)
Units | Per unit |
1 + | Kr. 248,82 |
- RS Stock No.:
- 201-3764
- Mfr. Part No.:
- 1412831
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix Contact Box mounting bases B10 used for double locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. The protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x M25 type of the screw connection
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x M25 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | HC |
Number of Contacts | 2 |
Size | B10 |
Manufacturer Size Code | B10 |
Gender | Female |