HARTING Protective Cover, Han A Series 3 Way, For Use With Hood

Subtotal (1 pack of 10 units)*

Kr. 2 250,59

(exc. VAT)

Kr. 2 813,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 225,059Kr. 2 250,59

*price indicative

RS Stock No.:
843-6527
Distrelec Article No.:
304-37-830
Mfr. Part No.:
09200035421
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Protective Cover

Accessory Type

Protective Cover

Gender

Male

Size

3B

Cable Entry Angle

Top

Colour

Grey

Number of Contacts

3

Series

Han A

For Use With

Hood

Material

Metal

Number of Levers

2

Number of Rows

1

Standards/Approvals

No

Harting Han A Series Protective Cover, 3B size, Grey - 9200035421


This protective cover provides a robust metal closure for hooded industrial connectors, designed to shield cable entries from above during mating and transport. It is intended for use with hood assemblies in industrial automation and electrical installations where a male connector requires secure protection. The cover is finished in grey and is configured for a single-row, three-contact male arrangement with two levers to assist engagement.

Features & Benefits


• Metal construction offers Durable mechanical protection
• Top cable entry design prevents ingress during connection
• Three-contact arrangement supports Compact signal or power links
• Two-lever actuation simplifies locking and unlocking operations
• Single-row layout conserves panel space and simplifies wiring

**Applications**


• Suitable for protective closure of hoods on machinery control panels
• Ideal for safeguarding male connectors in factory automation systems
• Used with top-entry cable assemblies in electrical distribution units
• Can be used for connector protection during maintenance and transport
• Used for Compact interconnects in mechanical equipment enclosures

Which connector gender does it accommodate?


It is compatible with male connector insertions, providing a mating-side closure.

What material is used for the housing and why is it chosen?


The housing is metal, selected for enhanced resistance to mechanical impact in industrial settings.

How many contact points does it support and what layout is used?


It supports three contacts arranged in a single row to suit Compact connector requirements.

How does the actuation mechanism operate?


Two levers are incorporated to enable manual locking and release of the cover during connection and disconnection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy