Anderson Power Products PowerMod PIN Contacts
- RS Stock No.:
- 429-982
- Mfr. Part No.:
- PM16P1620S30-50
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr.41 59
(exc. VAT)
Kr.51 99
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 29. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | Kr. 41,59 | Kr. 20,795 |
| 10 + | Kr. 38,32 | Kr. 19,16 |
*price indicative
- RS Stock No.:
- 429-982
- Mfr. Part No.:
- PM16P1620S30-50
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | PowerMod | |
| Accessory Type | Contacts | |
| Contact Plating | Gold | |
| Gender | PIN | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series PowerMod | ||
Accessory Type Contacts | ||
Contact Plating Gold | ||
Gender PIN | ||
- COO (Country of Origin):
- CH
The Anderson Power Products Pin Contacts for the Auxiliary Connector are gold-plated to ensure superior electrical performance and durability. These contacts come in 4 different lengths, with a standard length of 7.7 mm, allowing for the sequencing of circuits to suit specific electrical needs.
Gold plated for enhanced electrical conductivity
Standard length of 7.7 mm for reliable connections
Available in 4 lengths for flexible circuit sequencing
Standard length of 7.7 mm for reliable connections
Available in 4 lengths for flexible circuit sequencing
Related links
- Anderson Power Products PowerMod PIN Contacts
- Anderson Power Products PowerMod PIN 30A Contacts
- Anderson Power Products PowerMod Female 30A Contacts
- Anderson Power Products PowerMod Male 30A Contacts
- Anderson Power Products PowerMod Female 23A Contacts
- Anderson Power Products PowerMod Socket 30A Socket
- Anderson Power Products PowerMod Socket 30A Contacts
- Anderson Power Products PowerMod Socket Contacts
