Male 200A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 173-7328
- Mfr. Part No.:
- 09110007121
- Brand:
- HARTING
Available to back order for despatch 10.06.2024
Added
Price Each (In a Pack of 2)
Kr. 210,54
(exc. VAT)
Kr. 263,18
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | Kr. 210,54 | Kr. 421,08 |
*price indicative |
- RS Stock No.:
- 173-7328
- Mfr. Part No.:
- 09110007121
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han TC200 Contact
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han |
Voltage Rating | 1 kV |
Current Rating | 200A |
Minimum Wire Size mm² | 35mm² |
Maximum Wire Size mm² | 35mm² |
Gender | Male |
Termination Method | Crimp |