- RS Stock No.:
- 173-7367
- Mfr. Part No.:
- 09140006279
- Brand:
- HARTING
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 339,031
(exc. VAT)
Kr. 423,789
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 339,031 | Kr. 3 390,31 |
*price indicative |
- RS Stock No.:
- 173-7367
- Mfr. Part No.:
- 09140006279
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Accessory Type | Pneumatic Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Pneumatic |
Gender | Female |
- RS Stock No.:
- 173-7367
- Mfr. Part No.:
- 09140006279
- Brand:
- HARTING