HARTING Han Contacts Male 100A Axial Screw Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND

Subtotal (1 pack of 10 units)*

Kr.1 334 68 

(exc. VAT)

Kr.1 668 35 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 133,468Kr. 1 334,68

*price indicative

RS Stock No.:
173-7560
Mfr. Part No.:
09110006112
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han Contacts

Accessory Type

Axial Screw Contact

For Use With

Han GND Series

Range

Han HC Male

Current Rating

100A

Minimum Wire Size mm²

10mm²

Gender

Male

Maximum Wire Size mm²

25mm²

COO (Country of Origin):
DE

Han GND Screw Contacts


Can be connected without a special tool, a screwdriver can be used to make a quick and easy reliable connection


Han GND Range


The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Related links