HARTING TC 100 Male 100mA Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy Duty Power

Subtotal (1 unit)*

Kr.155 30 

(exc. VAT)

Kr.194 12 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 155,30

*price indicative

RS Stock No.:
175-1396
Mfr. Part No.:
09110006114
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

TC 100

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

100mA

Minimum Wire Size mm²

10mm²

Gender

Male

Maximum Wire Size mm²

10mm²

Termination Method

Crimp

Mounting Type

Cable Mount

COO (Country of Origin):
DE
Crimp- and axial module are compatible modules
Contacts can be unlocked from the mating side

Related links