HARTING Han D Male 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power
- RS Stock No.:
- 741-7723
- Mfr. Part No.:
- 09150006301
- Brand:
- HARTING
Subtotal (1 pack of 50 units)*
Kr.940 05
(exc. VAT)
Kr.1 175 05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 550 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 18,801 | Kr. 940,05 |
*price indicative
- RS Stock No.:
- 741-7723
- Mfr. Part No.:
- 09150006301
- Brand:
- HARTING
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
| Brand | HARTING | |
| Series | Han D | |
| Accessory Type | Crimp Contact | |
| For Use With | Heavy Duty Power Connector | |
| Range | Han D GoldTec | |
| Current Rating | 10A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han D | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connector | ||
Range Han D GoldTec | ||
Current Rating 10A | ||
Minimum Wire Size mm² 1.5mm² | ||
Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Related links
- HARTING Han Contacts Male 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Han D GoldTec
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Han D GoldTec