HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- RS Stock No.:
- 797-2460
- Mfr. Part No.:
- 09080007124
- Brand:
- HARTING
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-2460
- Mfr. Part No.:
- 09080007124
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han Fast Lock | |
Accessory Type | Fast Lock Contact | |
For Use With | Heavy Duty Power Connector | |
Range | Han Fast Lock | |
Current Rating | 60A | |
Minimum Wire Size mm² | 10mm² | |
Maximum Wire Size mm² | 10mm² | |
Gender | Male | |
Termination Method | Push-In | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han Fast Lock | ||
Accessory Type Fast Lock Contact | ||
For Use With Heavy Duty Power Connector | ||
Range Han Fast Lock | ||
Current Rating 60A | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 10mm² | ||
Gender Male | ||
Termination Method Push-In | ||
Related links
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 4mm² Maximum Wire Size 6mm² for use with Heavy Duty
- HARTING Han-Fast Lock Male ≤60A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 6mm² for use with Heavy Duty
- HARTING Han Contacts Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Han GND
- HARTING HAN TC Male 70A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- HARTING HAN C Male 40A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- HARTING HAN TC Female 70A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- HARTING HAN C Female 40A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- HARTING Han Contacts Female 100A Axial Screw Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han