HARTING Han D HMC Female Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 0.5 mm² for use with HMC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 497,41

(exc. VAT)

Kr. 621,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 20 July 2026
  • Plus 280 unit(s) shipping from 20 July 2026
  • Plus 360 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 49,741Kr. 497,41
50 +Kr. 48,551Kr. 485,51

*price indicative

RS Stock No.:
874-3483
Mfr. Part No.:
09152006223
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

Han D HMC

Accessory Type

Crimp Contact

Current

10A

Contact Plating

Gold

For Use With

HMC Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Voltage

250V

Minimum Wire Size mm²

0.5mm²

Standards/Approvals

No

Gender

Female

Maximum Wire Size mm²

0.5mm²

COO (Country of Origin):
DE

Han D HMC Connector Contacts


Han D HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 2.5mm2 (AWG 14). Han D HMC contacts are suitable for applications up to 250 V / 10 A, with a durable gold plating capable of 10,000 mating cycles, for use with the Han D HMC series of inserts. The Harting Han HMC range has been designed to cater for many industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

• HMC gold plating

• Copper alloy base

• 10,000 mating operations

• Rated at 250 V 10 A

Han HMC Connectors


The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Approvals

UR, CSA

Standards

DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy